
1N4740DGE3 | |
|---|---|
DigiKey Part Number | 150-1N4740DGE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4740DGE3 |
Description | DIODE ZENER 10V 1W DO41 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±1% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 100 | 175,54330 Kč | 17 554,33 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |


