
1N4740ADO41E3 | |
|---|---|
DigiKey Part Number | 150-1N4740ADO41E3TR-ND - Tape & Reel (TR) 150-1N4740ADO41E3CT-ND - Cut Tape (CT) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4740ADO41E3 |
Description | DIODE ZENER 10V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,26515 Kč | 17 060,60 Kč |
| 8 000 | 3,93214 Kč | 31 457,12 Kč |
| 12 000 | 3,76251 Kč | 45 150,12 Kč |
| 20 000 | 3,57190 Kč | 71 438,00 Kč |
| 28 000 | 3,49956 Kč | 97 987,68 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

