
1N4697UR-1 | |
|---|---|
DigiKey Part Number | 1N4697UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4697UR-1 |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 81,65358 Kč | 17 555,52 Kč |
| Unit Price without VAT: | 81,65358 Kč |
|---|---|
| Unit Price with VAT: | 98,80083 Kč |

