
1N457 | |
|---|---|
DigiKey Part Number | 150-1N457-ND |
Manufacturer | |
Manufacturer Product Number | 1N457 |
Description | DIODE STANDARD 60V 150MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 nA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 100 | 61,94410 Kč | 6 194,41 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |



