1N4475C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6 988,46150 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8 086,91880 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65 372,41720 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 81 716,70500 Kč
Datasheet

Similar


onsemi
In Stock: 3 851
Unit Price: 79,94000 Kč
Datasheet

Similar


onsemi
In Stock: 7 257
Unit Price: 86,09000 Kč
Datasheet

Similar


onsemi
In Stock: 12 000
Unit Price: 86,09000 Kč
Datasheet
Zener Diode 27 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4475C

DigiKey Part Number
150-1N4475C-ND
Manufacturer
Manufacturer Product Number
1N4475C
Description
DIODE ZENER 27V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100381,57570 Kč38 157,57 Kč
Unit Price without VAT:381,57570 Kč
Unit Price with VAT:461,70660 Kč