Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4467/TR | |
|---|---|
DigiKey Part Number | 150-1N4467/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4467/TR |
Description | DIODE ZENER 12V 1.5W DO41 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 9.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4467 | Microchip Technology | 0 | 1N4467MS-ND | 156,83408 Kč | Parametric Equivalent |
| 1N4467C | Microchip Technology | 0 | 150-1N4467C-ND | 381,57570 Kč | Parametric Equivalent |
| 1N4467D | Microchip Technology | 0 | 150-1N4467D-ND | 477,29290 Kč | Parametric Equivalent |
| JANS1N4467C | Microchip Technology | 0 | JANS1N4467C-ND | 3 615,91440 Kč | Parametric Equivalent |
| JANS1N4467D | Microchip Technology | 0 | JANS1N4467D-ND | 5 022,57040 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 161,03811 Kč | 20 451,84 Kč |
| Unit Price without VAT: | 161,03811 Kč |
|---|---|
| Unit Price with VAT: | 194,85611 Kč |



