1N4461US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5 511,75500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6 889,74040 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 801,59160 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 635,62330 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 317,91780 Kč
Datasheet
D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4461US

DigiKey Part Number
1N4461USMS-ND
Manufacturer
Manufacturer Product Number
1N4461US
Description
DIODE ZENER 6.8V 1.5W D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4.08 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100204,73100 Kč20 473,10 Kč
Unit Price without VAT:204,73100 Kč
Unit Price with VAT:247,72451 Kč