1N4154-1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,82921 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 45,20165 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4154-1E3

DigiKey Part Number
150-1N4154-1E3-ND
Manufacturer
Manufacturer Product Number
1N4154-1E3
Description
DIODE STANDARD 35V 200MA DO204AH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 35 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35048,95051 Kč17 132,68 Kč
Unit Price without VAT:48,95051 Kč
Unit Price with VAT:59,23012 Kč