
1N4148UR-1E3/TR | |
|---|---|
DigiKey Part Number | 150-1N4148UR-1E3/TR-ND - Tape & Reel (TR) 150-1N4148UR-1E3/TRCT-ND - Cut Tape (CT) 150-1N4148UR-1E3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148UR-1E3/TR |
Description | DIODE STANDARD 75V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N4148UR-1 | Microchip Technology | 427 | 1086-15551-ND | 59,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 610 | 22,46785 Kč | 13 705,39 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


