
1N4108 | |
|---|---|
DigiKey Part Number | 1N4108-ND |
Manufacturer | |
Manufacturer Product Number | 1N4108 |
Description | DIODE ZENER 14V 400MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 400 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.65 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 52,70935 Kč | 20 293,10 Kč |
| Unit Price without VAT: | 52,70935 Kč |
|---|---|
| Unit Price with VAT: | 63,77831 Kč |


