1N4108-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 52,70935 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 142,60580 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 146,48597 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 728,22740 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 731,46120 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 456,13160 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 459,68860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 184,03560 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 187,26920 Kč
Datasheet
Zener Diode 14 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4108-1/TR

DigiKey Part Number
150-1N4108-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4108-1/TR
Description
DIODE ZENER 14V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
35856,91279 Kč20 374,78 Kč
Manufacturers Standard Package
Unit Price without VAT:56,91279 Kč
Unit Price with VAT:68,86448 Kč