
1N3600UR/TR | |
|---|---|
DigiKey Part Number | 150-1N3600UR/TR-ND - Tape & Reel (TR) 150-1N3600UR/TRCT-ND - Cut Tape (CT) 150-1N3600UR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N3600UR/TR |
Description | DIODE STANDARD 75V 300MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 99,35598 Kč | 17 784,72 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |

