Similar
Similar
Similar
Similar
Similar

1N3029B-1 | |
|---|---|
DigiKey Part Number | 1N3029B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3029B-1 |
Description | DIODE ZENER 24V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4749AG | Microchip Technology | 0 | 1N4749AG-ND | 63,38015 Kč | Similar |
| 1N4749A | onsemi | 64 073 | 1N4749AFS-ND | 5,46000 Kč | Similar |
| 1N4749A-T50A | onsemi | 5 583 | 488-1N4749A-T50ACT-ND | 5,46000 Kč | Similar |
| 1N4749A-T50R | onsemi | 0 | 1N4749A-T50RTR-ND | 0,00000 Kč | Similar |
| 1N4749ATR | onsemi | 4 732 | 1N4749AFSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 149,08578 Kč | 20 126,58 Kč |
| Unit Price without VAT: | 149,08578 Kč |
|---|---|
| Unit Price with VAT: | 180,39379 Kč |





