
1N1126A | |
|---|---|
DigiKey Part Number | 1N1126A-ND |
Manufacturer | |
Manufacturer Product Number | 1N1126A |
Description | DIODE STANDARD 400V 3.3A DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3.3A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3.3A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 700,33560 Kč | 70 033,56 Kč |
| Unit Price without VAT: | 700,33560 Kč |
|---|---|
| Unit Price with VAT: | 847,40608 Kč |

