
11AA02E48T-I/TT | |
|---|---|
DigiKey Part Number | 11AA02E48T-I/TTTR-ND - Tape & Reel (TR) 11AA02E48T-I/TTCT-ND - Cut Tape (CT) 11AA02E48T-I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11AA02E48T-I/TT |
Description | IC EEPROM 2KBIT SGL WIRE SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Single Wire 100 kHz SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 11AA02E48T-I/TT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | Single Wire | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,63057 Kč | 25 891,71 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











