EEPROM Memory IC 1Kbit Single Wire 100 kHz TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11AA010-I/TO

DigiKey Part Number
11AA010-I/TO-ND
Manufacturer
Manufacturer Product Number
11AA010-I/TO
Description
IC EEPROM 1KBIT SGL WIRE TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Single Wire 100 kHz TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
11AA010-I/TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Single Wire
Mfr
Clock Frequency
100 kHz
Packaging
Bag
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
TO-92-3
Memory Size
Base Product Number
Memory Organization
128 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 348
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč