
11AA010-I/MS | |
|---|---|
DigiKey Part Number | 11AA010-I/MS-ND |
Manufacturer | |
Manufacturer Product Number | 11AA010-I/MS |
Description | IC EEPROM 1KBIT SGL WIRE 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Single Wire 100 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 11AA010-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | Single Wire | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 Kč | 6,16 Kč |
| 25 | 5,95400 Kč | 148,85 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| Unit Price without VAT: | 6,16000 Kč |
|---|---|
| Unit Price with VAT: | 7,45360 Kč |

