
MCC-SMB | |
|---|---|
DigiKey Part Number | 2805-MCC-SMB-ND |
Manufacturer | |
Manufacturer Product Number | MCC-SMB |
Description | SURFACE MOUNT REPLACEMENT BRUSH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Brush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 211,13500 Kč | 2 111,35 Kč |
| 25 | 202,17720 Kč | 5 054,43 Kč |
| 50 | 196,23060 Kč | 9 811,53 Kč |
| 100 | 190,90330 Kč | 19 090,33 Kč |
| 250 | 184,65976 Kč | 46 164,94 Kč |
| 500 | 180,46144 Kč | 90 230,72 Kč |
| 1 000 | 176,65449 Kč | 176 654,49 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |





