
MCC-P360SOL-A | |
|---|---|
DigiKey Part Number | 2805-MCC-P360SOL-A-ND |
Manufacturer | |
Manufacturer Product Number | MCC-P360SOL-A |
Description | STICKLERS PRO360 FIBER OPTIC FL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 579,89000 Kč | 1 579,89 Kč |
| 12 | 1 438,87083 Kč | 17 266,45 Kč |
| 36 | 1 391,07667 Kč | 50 078,76 Kč |
| 60 | 1 371,19383 Kč | 82 271,63 Kč |
| 108 | 1 349,92250 Kč | 145 791,63 Kč |
| Unit Price without VAT: | 1 579,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 911,66690 Kč |



