
MCC-P360CTMP | |
|---|---|
DigiKey Part Number | 2805-MCC-P360CTMP-ND |
Manufacturer | |
Manufacturer Product Number | MCC-P360CTMP |
Description | STICKLERS PRO360 CLEANING TIP, M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tip | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 997,18000 Kč | 3 997,18 Kč |
| Unit Price without VAT: | 3 997,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 836,58780 Kč |

