
MCC-P02 | |
|---|---|
DigiKey Part Number | 2805-MCC-P02-ND |
Manufacturer | |
Manufacturer Product Number | MCC-P02 |
Description | TIDYPEN 2 GLUE REMOVER 1/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Adhesive Removal 10mL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Applications | Adhesive Removal | |
Size | 10mL | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,91000 Kč | 477,91 Kč |
| 10 | 365,17600 Kč | 3 651,76 Kč |
| 25 | 330,07160 Kč | 8 251,79 Kč |
| 50 | 306,53720 Kč | 15 326,86 Kč |
| 100 | 285,32080 Kč | 28 532,08 Kč |
| 250 | 260,45332 Kč | 65 113,33 Kč |
| 500 | 243,78090 Kč | 121 890,45 Kč |
| Unit Price without VAT: | 477,91000 Kč |
|---|---|
| Unit Price with VAT: | 578,27110 Kč |


