
MCC-FK-FTTH | |
---|---|
DigiKey Part Number | 2805-MCC-FK-FTTH-ND |
Manufacturer | |
Manufacturer Product Number | MCC-FK-FTTH |
Description | 2.5MM FIBER TO THE HOME KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cleaning Kit 0.10" Dia (2.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaning Kit | |
Specifications | - | |
Size / Dimension | 0.10" Dia (2.5mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 736,74000 Kč | 4 736,74 Kč |
10 | 4 416,89700 Kč | 44 168,97 Kč |
25 | 4 314,83440 Kč | 107 870,86 Kč |
Unit Price without VAT: | 4 736,74000 Kč |
---|---|
Unit Price with VAT: | 5 731,45540 Kč |