
MCC-CCWRC | |
|---|---|
DigiKey Part Number | 2805-MCC-CCWRC-ND |
Manufacturer | |
Manufacturer Product Number | MCC-CCWRC |
Description | CASSETTE CLEANCLICKER - FIBER OP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,88000 Kč | 1 137,88 Kč |
| 10 | 1 036,16700 Kč | 10 361,67 Kč |
| 25 | 1 004,51080 Kč | 25 112,77 Kč |
| 50 | 983,16000 Kč | 49 158,00 Kč |
| 100 | 963,75360 Kč | 96 375,36 Kč |
| Unit Price without VAT: | 1 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,83480 Kč |



