
MCC-CCMPO-A | |
|---|---|
DigiKey Part Number | 2805-MCC-CCMPO-A-ND |
Manufacturer | |
Manufacturer Product Number | MCC-CCMPO-A |
Description | MPO ADAPTER SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner MPO Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | MPO Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 429,05000 Kč | 2 429,05 Kč |
| 10 | 2 242,16600 Kč | 22 421,66 Kč |
| 26 | 2 180,86038 Kč | 56 702,37 Kč |
| 50 | 2 143,21540 Kč | 107 160,77 Kč |
| Unit Price without VAT: | 2 429,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 939,15050 Kč |


