
MCC-CCM125 | |
|---|---|
DigiKey Part Number | 2805-MCC-CCM125-ND |
Manufacturer | |
Manufacturer Product Number | MCC-CCM125 |
Description | CLEANCLICKER 400 FIBER OPTIC CON |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner 0.05" Dia (1.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | 0.05" Dia (1.3mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,43000 Kč | 1 633,43 Kč |
| 10 | 1 497,53500 Kč | 14 975,35 Kč |
| 25 | 1 454,99360 Kč | 36 374,84 Kč |
| 50 | 1 426,20100 Kč | 71 310,05 Kč |
| 100 | 1 399,96610 Kč | 139 996,61 Kč |
| Unit Price without VAT: | 1 633,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,45030 Kč |


