
MSSP-12496 | |
|---|---|
DigiKey Part Number | 5505-MSSP-12496-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-12496 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,49000 Kč | 254,49 Kč |
| 10 | 216,33100 Kč | 2 163,31 Kč |
| 25 | 202,78720 Kč | 5 069,68 Kč |
| 50 | 193,10420 Kč | 9 655,21 Kč |
| 100 | 183,89280 Kč | 18 389,28 Kč |
| 250 | 181,55624 Kč | 45 389,06 Kč |
| Unit Price without VAT: | 254,49000 Kč |
|---|---|
| Unit Price with VAT: | 307,93290 Kč |


