SMP Connector Plug, Male Pin Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSP-7347

DigiKey Part Number
5505-MMSP-7347-ND
Manufacturer
Manufacturer Product Number
MMSP-7347
Description
SMPM PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1436,76000 Kč436,76 Kč
10371,14000 Kč3 711,40 Kč
25347,90320 Kč8 697,58 Kč
50331,30220 Kč16 565,11 Kč
100315,49910 Kč31 549,91 Kč
250295,76356 Kč73 940,89 Kč
500281,66424 Kč140 832,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:436,76000 Kč
Unit Price with VAT:528,47960 Kč