
MMSP-13730 | |
|---|---|
DigiKey Part Number | 5505-MMSP-13730-ND |
Manufacturer | |
Manufacturer Product Number | MMSP-13730 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMP Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP Plug, Male Pin | |
Convert To (Adapter End) | SMP Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Limited Detent | |
Includes | - | |
Body Material | Beryllium Copper, Stainless Steel | |
Body Finish | Gold, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 Kč | 408,62 Kč |
| 10 | 347,26500 Kč | 3 472,65 Kč |
| 25 | 325,51920 Kč | 8 137,98 Kč |
| 50 | 309,98500 Kč | 15 499,25 Kč |
| 100 | 295,19620 Kč | 29 519,62 Kč |
| 250 | 276,73012 Kč | 69 182,53 Kč |
| 500 | 263,53708 Kč | 131 768,54 Kč |
| Unit Price without VAT: | 408,62000 Kč |
|---|---|
| Unit Price with VAT: | 494,43020 Kč |


