
MADP-6545 | |
|---|---|
DigiKey Part Number | 5505-MADP-6545-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6545 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Full Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMP Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,01000 Kč | 1 697,01 Kč |
| 10 | 1 442,45000 Kč | 14 424,50 Kč |
| 25 | 1 352,19560 Kč | 33 804,89 Kč |
| 50 | 1 287,72280 Kč | 64 386,14 Kč |
| 100 | 1 226,34510 Kč | 122 634,51 Kč |
| Unit Price without VAT: | 1 697,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 053,38210 Kč |


