
MADP-6536 | |
|---|---|
DigiKey Part Number | 5505-MADP-6536-ND |
Manufacturer | |
Manufacturer Product Number | MADP-6536 |
Description | COAX ADAPT SMA TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMPM Plug, Male Pin |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Threaded |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Features Full Detent |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMPM Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 655,55000 Kč | 3 655,55 Kč |
| 10 | 3 107,55300 Kč | 31 075,53 Kč |
| 25 | 2 913,21320 Kč | 72 830,33 Kč |
| 50 | 2 774,36960 Kč | 138 718,48 Kč |
| Unit Price without VAT: | 3 655,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 423,21550 Kč |



