MADP-5478
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADP-5478

DigiKey Part Number
5505-MADP-5478-ND
Manufacturer
Manufacturer Product Number
MADP-5478
Description
COAX ADAPT SMP TO 2.4MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMP Plug, Male Pin
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
Limited Detent
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 733,64000 Kč3 733,64 Kč
103 174,02400 Kč31 740,24 Kč
252 975,56080 Kč74 389,02 Kč
502 868,06260 Kč143 403,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 733,64000 Kč
Unit Price with VAT:4 517,70440 Kč