
MADP-10429 | |
|---|---|
DigiKey Part Number | 5505-MADP-10429-ND |
Manufacturer | |
Manufacturer Product Number | MADP-10429 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMA Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Limited Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Body Finish Passivated |
Convert From (Adapter End) SMP Plug, Male Pin | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 765,84000 Kč | 1 765,84 Kč |
| 10 | 1 500,94900 Kč | 15 009,49 Kč |
| 25 | 1 407,03720 Kč | 35 175,93 Kč |
| 50 | 1 339,95340 Kč | 66 997,67 Kč |
| 100 | 1 276,09380 Kč | 127 609,38 Kč |
| Unit Price without VAT: | 1 765,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 136,66640 Kč |




