
MMF404264 | |
|---|---|
DigiKey Part Number | 1033-MMF404264-ND |
Manufacturer | |
Manufacturer Product Number | MMF404264 |
Description | STRAIN GAUGE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Strain Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | - | |
Strain Range | - | |
Resistance Tolerance | - | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | - | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 917,06000 Kč | 1 917,06 Kč |
| Unit Price without VAT: | 1 917,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 319,64260 Kč |


