
MMF403994 | |
|---|---|
DigiKey Part Number | 1033-1053-ND |
Manufacturer | |
Manufacturer Product Number | MMF403994 |
Description | STRAIN GAUGE 120 OHM LINEAR 10PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.126" (3.20mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.126" (3.20mm) | |
Length - Overall Pattern | 0.205" (5.20mm) | |
Length - Overall | 0.28" (7.1mm) | |
Width - Active | 0.100" (2.54mm) | |
Width - Overall Pattern | 0.100" (2.54mm) | |
Width - Overall | 0.16" (4.1mm) | |
Operating Temperature | -60 ~ 180°F (-51 ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 232,40000 Kč | 3 232,40 Kč |
| 5 | 3 015,60000 Kč | 15 078,00 Kč |
| 10 | 2 934,80100 Kč | 29 348,01 Kč |
| 25 | 2 838,11240 Kč | 70 952,81 Kč |
| 50 | 2 771,89800 Kč | 138 594,90 Kč |
| Unit Price without VAT: | 3 232,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 911,20400 Kč |








.jpg)


