
MMF006567 | |
---|---|
DigiKey Part Number | MMF006567-ND |
Manufacturer | |
Manufacturer Product Number | MMF006567 |
Description | SWAB SNGL HEAD COTTON 6" 100PCS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Cotton Tip 6.00" (152.4mm) 100 PC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Cotton | |
Handle Material | Wood | |
Features | - | |
Handle Length | - | |
Quantity | 100 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 468,26000 Kč | 468,26 Kč |
Unit Price without VAT: | 468,26000 Kč |
---|---|
Unit Price with VAT: | 566,59460 Kč |