
CEA-06-125UNA-350/SP35 | |
|---|---|
DigiKey Part Number | 1033-CEA-06-125UNA-350/SP35-ND |
Manufacturer | |
Manufacturer Product Number | CEA-06-125UNA-350/SP35 |
Description | CEA-06-125UNA-350/SP35 - STRAIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±5% 0.125" (3.18mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.2% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.125" (3.18mm) |
Series | Length - Overall Pattern 0.275" (6.99mm) |
Packaging Bag | Length - Overall 0.38" (9.7mm) |
Part Status Active | Width - Active 0.100" (2.54mm) |
Pattern Type Linear | Width - Overall Pattern 0.120" (3.05mm) |
Strain Range ±5% | Width - Overall 0.19" (4.8mm) |
Resistance 350 Ohms | Operating Temperature -103 ~ 347°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 948,40000 Kč | 1 948,40 Kč |
| 5 | 1 892,34000 Kč | 9 461,70 Kč |
| Unit Price without VAT: | 1 948,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 357,56400 Kč |



