Linear Strain Gauge ±5% 0.125" (3.18mm) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEA-05-125UNA-350

DigiKey Part Number
1033-CEA-05-125UNA-350-ND
Manufacturer
Manufacturer Product Number
CEA-05-125UNA-350
Description
CEA-05-125UNA-350 - STRAIN GAGES
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Strain Gauge ±5% 0.125" (3.18mm) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bag
Part Status
Active
Pattern Type
Linear
Strain Range
±5%
Resistance
350 Ohms
Resistance Tolerance
±0.2%
Length - Active
0.125" (3.18mm)
Length - Overall Pattern
0.275" (6.99mm)
Length - Overall
0.38" (9.7mm)
Width - Active
0.100" (2.54mm)
Width - Overall Pattern
0.120" (3.05mm)
Width - Overall
0.19" (4.8mm)
Operating Temperature
-103 ~ 347°F (-75 ~ 175°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 471,82000 Kč1 471,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 471,82000 Kč
Unit Price with VAT:1 780,90220 Kč