
C5K-13-S5198-350 | |
|---|---|
DigiKey Part Number | 1033-C5K-13-S5198-350-ND |
Manufacturer | |
Manufacturer Product Number | C5K-13-S5198-350 |
Description | C5K-13-S5198-350 - STRAIN GAGES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular Rosette Strain Gauge ±1.5% 0.014" (0.36mm) per section 0.012" (0.30mm) per section |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.5% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.014" (0.36mm) per section |
Series | Length - Overall Pattern 0.071" (1.81mm) |
Packaging Bag | Length - Overall 0.09" (2.2mm) |
Part Status Active | Width - Active 0.012" (0.30mm) per section |
Pattern Type Rectangular Rosette | Width - Overall Pattern 0.143" (3.63mm) |
Strain Range ±1.5% | Width - Overall 0.15" (3.9mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 400°F (-75 ~ 205°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 341,68000 Kč | 5 341,68 Kč |
| Unit Price without VAT: | 5 341,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 463,43280 Kč |


