Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV-8263-C8-32.768KHZ-20PPM-TA-QA

DigiKey Part Number
2195-RV-8263-C8-32.768KHZ-20PPM-TA-QATR-ND - Tape & Reel (TR)
2195-RV-8263-C8-32.768KHZ-20PPM-TA-QACT-ND - Cut Tape (CT)
2195-RV-8263-C8-32.768KHZ-20PPM-TA-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-8263-C8-32.768KHZ-20PPM-TA-QA
Description
IC RTC CLK/CALENDAR I2C 8-SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-8263-C8-32.768KHZ-20PPM-TA-QA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
Alarm, Leap Year, Offset Compensation, Programmable Clock Output, RAM, Timer
Memory Size
1B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
0.9V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.24µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
8-WCDFN
Supplier Device Package
8-SON (2x1.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,42100 Kč244,21 Kč
2522,16560 Kč554,14 Kč
10019,68350 Kč1 968,35 Kč
25018,50092 Kč4 625,23 Kč
50017,78740 Kč8 893,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,01943 Kč18 019,43 Kč
2 00017,51317 Kč35 026,34 Kč
3 00017,25966 Kč51 778,98 Kč
5 00016,97881 Kč84 894,05 Kč
7 00016,81457 Kč117 701,99 Kč
10 00016,65675 Kč166 567,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč