
RV-8063-C8-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-8063-C8-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8063-C8-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR SPI 8-SMT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B SPI, 3-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8063-C8-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Offset Compensation, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI, 3-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.24µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,16600 Kč | 529,15 Kč |
| 100 | 18,78270 Kč | 1 878,27 Kč |
| 250 | 17,64504 Kč | 4 411,26 Kč |
| 500 | 16,95966 Kč | 8 479,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,17594 Kč | 17 175,94 Kč |
| 2 000 | 16,68942 Kč | 33 378,84 Kč |
| 3 000 | 16,44563 Kč | 49 336,89 Kč |
| 5 000 | 16,17560 Kč | 80 878,00 Kč |
| 7 000 | 16,01787 Kč | 112 125,09 Kč |
| 10 000 | 15,86607 Kč | 158 660,70 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |





