Real Time Clock (RTC) IC Clock/Calendar 2B, 8B SPI, 4-Wire Serial 10-VCDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 2B, 8B SPI, 4-Wire Serial 10-VCDFN
RV-3149-C3

RV-3149-C3-32.768KHZ-OPTION-B-TA-QC

DigiKey Part Number
2195-RV-3149-C3-32.768KHZ-OPTION-B-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-3149-C3-32.768KHZ-OPTION-B-TA-QCCT-ND - Cut Tape (CT)
2195-RV-3149-C3-32.768KHZ-OPTION-B-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3149-C3-32.768KHZ-OPTION-B-TA-QC
Description
IC RTC CLK/CALENDAR SPI 10SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B, 8B SPI, 4-Wire Serial 10-VCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3149-C3-32.768KHZ-OPTION-B-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time Format
HH:MM:SS (12/24 hr)
Manufacturer
Micro Crystal AG
Date Format
YY-MM-DD-dd
Series
Interface
SPI, 4-Wire Serial
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.3V ~ 5.5V
Part Status
Active
Current - Timekeeping (Max)
1µA @ 3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger
Package / Case
10-VCDFN
Memory Size
2B, 8B
Supplier Device Package
10-SON (3.7x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1058,41600 Kč584,16 Kč
2553,62040 Kč1 340,51 Kč
10048,34370 Kč4 834,37 Kč
25045,82520 Kč11 456,30 Kč
50044,49560 Kč22 247,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,10937 Kč45 109,37 Kč
2 00044,03228 Kč88 064,56 Kč
3 00043,49309 Kč130 479,27 Kč
Manufacturers Standard Package
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč