
RV-2123-C2-EVALUATION-BOARD | |
---|---|
DigiKey Part Number | 2195-RV-2123-C2-EVALUATION-BOARD-ND |
Manufacturer | |
Manufacturer Product Number | RV-2123-C2-EVALUATION-BOARD |
Description | EVAL BOARD FOR RV-2123-C2 |
Customer Reference | |
Detailed Description | RV-2123-C2 RV-2123 Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | RV-2123-C2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 363,90000 Kč | 363,90 Kč |
Unit Price without VAT: | 363,90000 Kč |
---|---|
Unit Price with VAT: | 440,31900 Kč |