
OM-7605-C8-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-OM-7605-C8-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-OM-7605-C8-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-OM-7605-C8-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-7605-C8-32.768KHZ-20PPM-TA-QC |
Description | OSC XO 32.768KHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OM-7605-C8-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.65µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 25,50000 Kč | 637,50 Kč |
| 50 | 24,44160 Kč | 1 222,08 Kč |
| 100 | 23,43170 Kč | 2 343,17 Kč |
| 250 | 22,15876 Kč | 5 539,69 Kč |
| 500 | 21,24242 Kč | 10 621,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,53912 Kč | 21 539,12 Kč |
| 2 000 | 20,64954 Kč | 41 299,08 Kč |
| 3 000 | 20,14653 Kč | 60 439,59 Kč |
| 5 000 | 19,53066 Kč | 97 653,30 Kč |
| 7 000 | 19,13557 Kč | 133 948,99 Kč |
| 10 000 | 18,72566 Kč | 187 256,60 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



