
MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Square Metal Can | |
Size / Dimension | 0.205" L x 0.055" W (5.20mm x 1.40mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,38708 Kč | 1 846,77 Kč |
| 500 | 7,08136 Kč | 3 540,68 Kč |
| 1 000 | 6,78823 Kč | 6 788,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,15812 Kč | 14 316,24 Kč |
| 4 000 | 6,86215 Kč | 27 448,60 Kč |
| 6 000 | 6,69472 Kč | 40 168,32 Kč |
| 10 000 | 6,48973 Kč | 64 897,30 Kč |
| 14 000 | 6,35818 Kč | 89 014,52 Kč |
| 20 000 | 6,22171 Kč | 124 434,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


