CM9V-T1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QC

DigiKey Part Number
2195-CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±100ppm Crystal 7pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM9V-T1A-32.768KHZ-7PF-100PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±100ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.6x1)
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 876
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,77800 Kč107,78 Kč
2510,17960 Kč254,49 Kč
509,76300 Kč488,15 Kč
1009,35880 Kč935,88 Kč
2508,85028 Kč2 212,57 Kč
5008,48442 Kč4 242,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,94646 Kč8 946,46 Kč
2 0008,57651 Kč17 153,02 Kč
3 0008,36723 Kč25 101,69 Kč
5 0008,11099 Kč40 554,95 Kč
7 0007,94653 Kč55 625,71 Kč
10 0007,77587 Kč77 758,70 Kč
12 0007,69009 Kč92 281,08 Kč
24 0007,37274 Kč176 945,76 Kč
25 0007,35445 Kč183 861,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč