
CM7V-T1A-LOW-ESR-32.768KHZ-7PF-10-TB-QA | |
|---|---|
DigiKey Part Number | 2195-CM7VT1ALOWESR32.768KHZ7PF10TBQATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-LOW-ESR-32.768KHZ-7PF-10-TB-QA |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-LOW-ESR-32.768KHZ-7PF-10-TB-QA Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±10ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,37231 Kč | 11 372,31 Kč |
| Unit Price without VAT: | 11,37231 Kč |
|---|---|
| Unit Price with VAT: | 13,76050 Kč |

