
CC7V-T1A32.768KHZ125PF20PPMTBQAT3 | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A32.768KHZ125PF20PPMTBQAT3TR-ND - Tape & Reel (TR) 2195-CC7V-T1A32.768KHZ125PF20PPMTBQAT3CT-ND - Cut Tape (CT) 2195-CC7V-T1A32.768KHZ125PF20PPMTBQAT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A32.768KHZ125PF20PPMTBQAT3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A32.768KHZ125PF20PPMTBQAT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 14,06100 Kč | 140,61 Kč |
| 25 | 13,29520 Kč | 332,38 Kč |
| 50 | 12,74780 Kč | 637,39 Kč |
| 100 | 12,21950 Kč | 1 221,95 Kč |
| 250 | 11,55476 Kč | 2 888,69 Kč |
| 500 | 11,07694 Kč | 5 538,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,68043 Kč | 11 680,43 Kč |
| 2 000 | 11,19755 Kč | 22 395,10 Kč |
| 3 000 | 10,92439 Kč | 32 773,17 Kč |
| 5 000 | 10,58996 Kč | 52 949,80 Kč |
| 7 000 | 10,37539 Kč | 72 627,73 Kč |
| 10 000 | 10,15275 Kč | 101 527,50 Kč |
| 12 000 | 10,04078 Kč | 120 489,36 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |

