Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2774N-44YM5

DigiKey Part Number
2156-MIC2774N-44YM5-ND
Manufacturer
Micrel Inc.
Manufacturer Product Number
MIC2774N-44YM5
Description
DUAL MICRO-POWER LOW VOLTAGE SUP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2774N-44YM5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micrel Inc.
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
4.43V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:872
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50512,38881 Kč6 256,35 Kč
Unit Price without VAT:12,38881 Kč
Unit Price with VAT:14,99046 Kč