
MHT-JS-M2.5 | |
|---|---|
DigiKey Part Number | 4672-MHT-JS-M2.5-ND |
Manufacturer | |
Manufacturer Product Number | MHT-JS-M2.5 |
Description | TURNED JSCREW - M2.5 THRD 1=10PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | 1=10 PCS | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,49080 Kč | 5 249,08 Kč |
| Unit Price without VAT: | 52,49080 Kč |
|---|---|
| Unit Price with VAT: | 63,51387 Kč |


