Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHRJC6AR2721

DigiKey Part Number
4672-MHRJC6AR2721-ND
Manufacturer
Manufacturer Product Number
MHRJC6AR2721
Description
8P8C CAT6A SHIELDED PLUG KIT, 8.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
0.886" (22.50mm)
Color
Clear
Wire Gauge
23-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
2 A
Voltage Rating
250VAC
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1033,13500 Kč331,35 Kč
2531,05200 Kč776,30 Kč
5029,56520 Kč1 478,26 Kč
10028,15200 Kč2 815,20 Kč
30026,05083 Kč7 815,25 Kč
50025,12830 Kč12 564,15 Kč
1 00023,92890 Kč23 928,90 Kč
2 50022,43141 Kč56 078,53 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč